
1523990000 | |
|---|---|
DigiKey Part Number | 5831-1523990000-ND |
Manufacturer | |
Manufacturer Product Number | 1523990000 |
Description | TERM BLOCK HDR 12POS 7.62MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 270° Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 30 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 270° | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 1.524" (38.71mm) |
Current - IEC 47A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,96333 € | 148,90 € |
| Unit Price without VAT: | 4,96333 € |
|---|---|
| Unit Price with VAT: | 5,90636 € |

