
1512640035 | |
|---|---|
DigiKey Part Number | 5831-1512640035-ND |
Manufacturer | |
Manufacturer Product Number | 1512640035 |
Description | Cable Digital signals |
Customer Reference | |
Detailed Description | Interface Cable Assembly 11.50' (3.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 10 | |
Length | 11.50' (3.50m) | |
For Use With/Related Products | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 75,90500 € | 151,81 € |
| Unit Price without VAT: | 75,90500 € |
|---|---|
| Unit Price with VAT: | 90,32695 € |

