
1512640025 | |
|---|---|
DigiKey Part Number | 5831-1512640025-ND |
Manufacturer | |
Manufacturer Product Number | 1512640025 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-300 Series 8.20' (2.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 40 | |
Length | 8.20' (2.50m) | |
For Use With/Related Products | Siemens Simatic® S7-300 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 71,02667 € | 213,08 € |
| Unit Price without VAT: | 71,02667 € |
|---|---|
| Unit Price with VAT: | 84,52174 € |

