Image for 150453 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150453

DigiKey Part Number
5831-150453-ND
Manufacturer
Manufacturer Product Number
150453
Description
TERM, RT, STRAT, SOLIS, HR, 2, M
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M8 Stud
Thickness
0.071" (1.80mm)
Width - Outer Edges
0.626" (15.90mm)
Length - Overall
1.528" (38.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Nickel
Insulation Diameter
0.362" (9.20mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.589
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
354,68171 €163,86 €
1054,59562 €482,54 €
2104,51814 €948,81 €
3504,44069 €1.554,24 €
1.0154,03622 €4.096,76 €
Unit Price without VAT:4,68171 €
Unit Price with VAT:5,57123 €