
1488520000 | |
|---|---|
DigiKey Part Number | 5831-1488520000-ND |
Manufacturer | |
Manufacturer Product Number | 1488520000 |
Description | LED MODULE 5 W |
Customer Reference | |
Detailed Description | Task Light White, Cool 8.19" (208.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 393lm | |
Length | 8.19" (208.0mm) | |
Profile (W x H) | - | |
Power - Rated | 5.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | - | |
Rated Life | 50,000 Hours | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 55°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 56,39667 € | 169,19 € |
| Unit Price without VAT: | 56,39667 € |
|---|---|
| Unit Price with VAT: | 67,11204 € |

