
1488208-1 | |
|---|---|
DigiKey Part Number | 5831-1488208-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1488208-1 |
Description | Conn Accessory 0.055in Min Cable |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 18-20 AWG |
Part Status Active | Contact Finish Gold |
Type Stamped | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,25072 € | 1.755,04 € |
| 21.000 | 0,22947 € | 4.818,87 € |
| Unit Price without VAT: | 0,25072 € |
|---|---|
| Unit Price with VAT: | 0,29836 € |

