
1477980000 | |
|---|---|
DigiKey Part Number | 5831-1477980000-ND |
Manufacturer | |
Manufacturer Product Number | 1477980000 |
Description | HOLE PLUG STAINLESS STEEL SILVER |
Customer Reference | |
Detailed Description | Hole Plug Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Silver | |
Material | Stainless Steel | |
Hole Diameter | - | |
Flange Diameter | 3.170" (80.52mm) | |
Panel Thickness | 0.846" (21.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,28000 € | 270,28 € |
| Unit Price without VAT: | 270,28000 € |
|---|---|
| Unit Price with VAT: | 321,63320 € |

