
1477950000 | |
|---|---|
DigiKey Part Number | 5831-1477950000-ND |
Manufacturer | |
Manufacturer Product Number | 1477950000 |
Description | HOLE PLUG STAINLESS STEEL SILVER |
Customer Reference | |
Detailed Description | Hole Plug Stainless Steel Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Silver | |
Material | Stainless Steel | |
Hole Diameter | - | |
Flange Diameter | 2.697" (68.50mm) | |
Panel Thickness | 0.846" (21.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 62,55667 € | 187,67 € |
| Unit Price without VAT: | 62,55667 € |
|---|---|
| Unit Price with VAT: | 74,44244 € |

