


1462050-1 | |
|---|---|
DigiKey Part Number | 5831-1462050-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1462050-1 |
Description | RELAY RF SPDT 2A 3V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 3VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 46.9 mA | |
Coil Voltage | 3VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 64 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,60940 € | 2.643,76 € |
| 1.200 | 6,29959 € | 7.559,51 € |
| Unit Price without VAT: | 6,60940 € |
|---|---|
| Unit Price with VAT: | 7,86519 € |

