
1462041-5 | |
|---|---|
DigiKey Part Number | 5831-1462041-5-ND |
Manufacturer | |
Manufacturer Product Number | 1462041-5 |
Description | IMB02CTS=IM Rel 140MW 4.5VDIEL.2 |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Tube | Must Operate Voltage 3.38 VDC |
Part Status Active | Must Release Voltage 0.45 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 4.5VDC | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 31.1 mA | Coil Resistance 145 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47883 € | 1.478,83 € |
| Unit Price without VAT: | 1,47883 € |
|---|---|
| Unit Price with VAT: | 1,75981 € |

