
1462040100 | |
|---|---|
DigiKey Part Number | 5831-1462040100-ND |
Manufacturer | |
Manufacturer Product Number | 1462040100 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Bulk | Number of Positions 20, 40 |
Part Status Active | Length 32.81' (10.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 113,08000 € | 226,16 € |
| Unit Price without VAT: | 113,08000 € |
|---|---|
| Unit Price with VAT: | 134,56520 € |

