
1452440000 | |
|---|---|
DigiKey Part Number | 5831-1452440000-ND |
Manufacturer | |
Manufacturer Product Number | 1452440000 |
Description | HOUSING M23 STAINLESS STEEL RUST |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M23 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 51,16333 € | 153,49 € |
| Unit Price without VAT: | 51,16333 € |
|---|---|
| Unit Price with VAT: | 60,88436 € |

