
1442300000 | |
|---|---|
DigiKey Part Number | 5831-1442300000-ND |
Manufacturer | |
Manufacturer Product Number | 1442300000 |
Description | CONNECTOR 5.00 MM |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.197" (5.00mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Gray |
Connector Type | Operating Temperature -50°C ~ 100°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 8.5A |
Number of Positions Loaded All | Voltage Rating 500V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Contact Shape Square |
Row Spacing - Mating 0.197" (5.00mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,80480 € | 145,12 € |
| Unit Price without VAT: | 5,80480 € |
|---|---|
| Unit Price with VAT: | 6,90771 € |

