Surge Protection Device (SPD) 400V MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438020000

DigiKey Part Number
5831-1438020000-ND
Manufacturer
Manufacturer Product Number
1438020000
Description
SPD TYP 1/TYP 2 400V MCOV 4 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 400V MCOV 4 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
400V
Manufacturer
Weidmüller
Current - Discharge (Nom) (8/20µS)
25 kA
Series
Current - Discharge (Max) (8/20µS)
100 kA
Packaging
Retail Package
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.9 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 70°C
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
4
Approval Agency
CE, EAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1255,46000 €255,46 €
Unit Price without VAT:255,46000 €
Unit Price with VAT:303,99740 €