
1429970000 | |
|---|---|
DigiKey Part Number | 5831-1429970000-ND |
Manufacturer | |
Manufacturer Product Number | 1429970000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 39 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Male Pins | Color Black |
Number of Positions 4 | Operating Temperature -50°C ~ 125°C |
Positions Per Level 4 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 57A | Insulation Height 0.677" (17.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,95560 € | 147,78 € |
| Unit Price without VAT: | 2,95560 € |
|---|---|
| Unit Price with VAT: | 3,51716 € |

