
142841-1 | |
|---|---|
DigiKey Part Number | 5831-142841-1-ND |
Manufacturer | |
Manufacturer Product Number | 142841-1 |
Description | Spiral Wraps, Sleeves, Tubing&Co |
Customer Reference | |
Detailed Description | Spiral Wrap 0.472" (12.00mm) X 49.21' (15.00m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.394" (10.00mm) | |
Diameter - Inside, Expanded | 3.937" (100.00mm) | |
Diameter - Outside, Non-Expanded | 0.472" (12.00mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 49.21' (15.00m) | |
Wall Thickness | 0.039" (0.99mm) | |
Operating Temperature | -50°C ~ 85°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 93,68500 € | 187,37 € |
| Unit Price without VAT: | 93,68500 € |
|---|---|
| Unit Price with VAT: | 111,48515 € |

