
1415035-1 | |
|---|---|
DigiKey Part Number | 5831-1415035-1-ND |
Manufacturer | |
Manufacturer Product Number | 1415035-1 |
Description | RELAY SOCKETS & HARDWARE AXICOM |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MT, SCHRACK | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,53900 € | 150,78 € |
| 60 | 7,39250 € | 443,55 € |
| 100 | 6,97950 € | 697,95 € |
| 500 | 6,29960 € | 3.149,80 € |
| 1.000 | 6,07584 € | 6.075,84 € |
| Unit Price without VAT: | 7,53900 € |
|---|---|
| Unit Price with VAT: | 8,97141 € |

