
1409630000 | |
|---|---|
DigiKey Part Number | 5831-1409630000-ND |
Manufacturer | |
Manufacturer Product Number | 1409630000 |
Description | Cable coding system 4 mm |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.16" W x 1.18" L (4.0mm x 30.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.16" W x 1.18" L (4.0mm x 30.0mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Yellow |
Packaging Retail Package | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker Carrier, Slip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05694 € | 170,82 € |
| Unit Price without VAT: | 0,05694 € |
|---|---|
| Unit Price with VAT: | 0,06776 € |

