
140950-1 | |
|---|---|
DigiKey Part Number | 5831-140950-1-ND |
Manufacturer | |
Manufacturer Product Number | 140950-1 |
Description | TERMINAL REC FASTON PIDG 5 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.850" (21.59mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.158" (4.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77455 € | 154,91 € |
| 600 | 0,76593 € | 459,56 € |
| 1.000 | 0,74012 € | 740,12 € |
| 2.000 | 0,73151 € | 1.463,02 € |
| Unit Price without VAT: | 0,77455 € |
|---|---|
| Unit Price with VAT: | 0,92171 € |

