
1403680150 | |
|---|---|
DigiKey Part Number | 5831-1403680150-ND |
Manufacturer | |
Manufacturer Product Number | 1403680150 |
Description | CABLE NUMBER OF WIRES: 5 15 |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 5 Line 49.21' (15.00m) 591" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 5 | |
Cable Length - Unexposed | 49.21' (15.00m) 591" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 122,89500 € | 245,79 € |
| Unit Price without VAT: | 122,89500 € |
|---|---|
| Unit Price with VAT: | 146,24505 € |

