
1393450-3 | |
|---|---|
DigiKey Part Number | 5831-1393450-3-ND |
Manufacturer | |
Manufacturer Product Number | 1393450-3 |
Description | Conn Housing Rcpt 52 Ways 4.3 mm |
Customer Reference | |
Detailed Description | 52 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,85000 € | 154,00 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

