
1381690000 | |
|---|---|
DigiKey Part Number | 5831-1381690000-ND |
Manufacturer | |
Manufacturer Product Number | 1381690000 |
Description | Crimping tool |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | 18-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,52000 € | 605,52 € |
| Unit Price without VAT: | 605,52000 € |
|---|---|
| Unit Price with VAT: | 720,56880 € |

