New at DigiKey
Image for 1377175-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1377175-6

DigiKey Part Number
5831-1377175-6-ND
Manufacturer
Manufacturer Product Number
1377175-6
Description
Terminals SMP 9-0160313-2
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall
0.913" (23.20mm)
Manufacturer
TE Connectivity
Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.169" (4.29mm)
Tab Length
0.303" (7.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3000,48443 €145,33 €
Unit Price without VAT:0,48443 €
Unit Price with VAT:0,57647 €