
1377173-4 | |
|---|---|
DigiKey Part Number | 5831-1377173-4-ND |
Manufacturer | |
Manufacturer Product Number | 1377173-4 |
Description | RING TONGUE TERMINAL |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tray | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Vinyl |
Length - Overall 0.871" (22.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33996 € | 169,98 € |
| 1.500 | 0,30597 € | 458,96 € |
| 2.500 | 0,29746 € | 743,65 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

