
1371640000 | |
|---|---|
DigiKey Part Number | 5831-1371640000-ND |
Manufacturer | |
Manufacturer Product Number | 1371640000 |
Description | INTERFACE MODULE 2 X KS (40P) 40 |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 50VAC, 70VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 70°C | |
Length | 4.409" (111.99mm) | |
Width | 2.756" (70.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,08500 € | 144,17 € |
| Unit Price without VAT: | 72,08500 € |
|---|---|
| Unit Price with VAT: | 85,78115 € |

