
1366280000 | |
|---|---|
DigiKey Part Number | 5831-1366280000-ND |
Manufacturer | |
Manufacturer Product Number | 1366280000 |
Description | BASIC ELEMENT IP20 IN INSTALLED |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer Weidmüller | Size / Dimension 4.228" L x 0.689" W x 4.303" H (107.40mm x 17.50mm x 109.30mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,39387 € | 209,08 € |
| Unit Price without VAT: | 1,39387 € |
|---|---|
| Unit Price with VAT: | 1,65871 € |

