
1361730000 | |
|---|---|
DigiKey Part Number | 5831-1361730000-ND |
Manufacturer | |
Manufacturer Product Number | 1361730000 |
Description | TERMINAL BLOCKS |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material Copper Zinc |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert M16 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 10,34333 € | 155,15 € |
| Unit Price without VAT: | 10,34333 € |
|---|---|
| Unit Price with VAT: | 12,30856 € |

