Surge Protection Device (SPD) 280VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1352080000

DigiKey Part Number
5831-1352080000-ND
Manufacturer
Manufacturer Product Number
1352080000
Description
SPD TYPE 1/TYPE 2 280VAC MCOV
Customer Reference
Detailed Description
Surge Protection Device (SPD) 280VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
25 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
50 kA
Packaging
Retail Package
Current - Short Circuit Rating (SCCR)
25 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.45 kV
Type
Type 1, Type 2
Operating Temperature
-40°C ~ 70°C
Form
Base + Module
Features
Remote Signaling Contacts
Number of Poles
1
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
280VAC
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
362,50000 €187,50 €
Unit Price without VAT:62,50000 €
Unit Price with VAT:74,37500 €