
1351840000 | |
|---|---|
DigiKey Part Number | 5831-1351840000-ND |
Manufacturer | |
Manufacturer Product Number | 1351840000 |
Description | SPD TYP 1/TYP 2 400V MCOV 2 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 400V MCOV 2 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 100 kA |
Packaging Retail Package | Current - Short Circuit Rating (SCCR) 25 kA |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.9 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 70°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 2 | Approval Agency CE |
Voltage - Continuous Operating (Max) (MCOV) 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,74000 € | 212,74 € |
| Unit Price without VAT: | 212,74000 € |
|---|---|
| Unit Price with VAT: | 253,16060 € |

