New at DigiKey
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1351680000

DigiKey Part Number
5831-1351680000-ND
Manufacturer
Manufacturer Product Number
1351680000
Description
Surge voltage arrester, Low volt
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
1
Manufacturer
Weidmüller
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Series
Current - Short Circuit Rating (SCCR)
1.5 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
1.5 kV
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Type 3
Mounting Type
Free Hanging
Form
Module Only
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.802
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
531,69200 €158,46 €
Unit Price without VAT:31,69200 €
Unit Price with VAT:37,71348 €