
1350500020 | |
|---|---|
DigiKey Part Number | 5831-1350500020-ND |
Manufacturer | |
Manufacturer Product Number | 1350500020 |
Description | CABLE ANALOGUE SIGNALS |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer Weidmüller | Number of Positions 37 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 44,53500 € | 178,14 € |
| Unit Price without VAT: | 44,53500 € |
|---|---|
| Unit Price with VAT: | 52,99665 € |

