
1350450100 | |
|---|---|
DigiKey Part Number | 5831-1350450100-ND |
Manufacturer | |
Manufacturer Product Number | 1350450100 |
Description | PAC-UNIV-D50M-F-10M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB50 Gray, Individual (Round) 32.81' (10.00m) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Weidmüller | Type DB50 |
Packaging Bulk | Number of Positions 50 |
Part Status Active | Length 32.81' (10.00m) |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 € | 156,42 € |
| Unit Price without VAT: | 156,42000 € |
|---|---|
| Unit Price with VAT: | 186,13980 € |

