
1349840030 | |
|---|---|
DigiKey Part Number | 5831-1349840030-ND |
Manufacturer | |
Manufacturer Product Number | 1349840030 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,90600 € | 174,53 € |
| Unit Price without VAT: | 34,90600 € |
|---|---|
| Unit Price with VAT: | 41,53814 € |

