
1349770030 | |
|---|---|
DigiKey Part Number | 5831-1349770030-ND |
Manufacturer | |
Manufacturer Product Number | 1349770030 |
Description | CABLE DIGITAL SIGNALS |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Weidmüller | Length 9.8' (3.00m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,80286 € | 152,62 € |
| Unit Price without VAT: | 21,80286 € |
|---|---|
| Unit Price with VAT: | 25,94540 € |

