
1349750050 | |
|---|---|
DigiKey Part Number | 5831-1349750050-ND |
Manufacturer | |
Manufacturer Product Number | 1349750050 |
Description | TERMINAL BLOCKS |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 16.40' (5.00m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Weidmüller | Number of Positions 9 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 36,92750 € | 147,71 € |
| Unit Price without VAT: | 36,92750 € |
|---|---|
| Unit Price with VAT: | 43,94373 € |

