
1349330030 | |
|---|---|
DigiKey Part Number | 5831-1349330030-ND |
Manufacturer | |
Manufacturer Product Number | 1349330030 |
Description | Cable Digital signals |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Retail Package | Number of Positions 32 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 45,92750 € | 183,71 € |
| Unit Price without VAT: | 45,92750 € |
|---|---|
| Unit Price with VAT: | 54,65373 € |

