
1323540000 | |
|---|---|
DigiKey Part Number | 5831-1323540000-ND |
Manufacturer | |
Manufacturer Product Number | 1323540000 |
Description | Device marking Self-adhesive 42 |
Customer Reference | |
Detailed Description | Individually Cut Polyamide (PA) Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Weidmüller | Length 1.654" (42.00mm) |
Packaging Retail Package | Width 1.654" (42.00mm) |
Part Status Active | Diameter - Label 1.181" (30.00mm) |
Label Type Individually Cut | Material - Body Polyamide (PA) |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,45046 € | 157,66 € |
| Unit Price without VAT: | 0,45046 € |
|---|---|
| Unit Price with VAT: | 0,53605 € |

