
132066-1222 | |
|---|---|
DigiKey Part Number | 5831-132066-1222-ND |
Manufacturer | |
Manufacturer Product Number | 132066-1222 |
Description | CONN RCPT HSG 12POS |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 2,16014 € | 151,21 € |
| 210 | 2,12567 € | 446,39 € |
| 350 | 2,09126 € | 731,94 € |
| 700 | 2,04823 € | 1.433,76 € |
| Unit Price without VAT: | 2,16014 € |
|---|---|
| Unit Price with VAT: | 2,57057 € |

