
1312680000 | |
|---|---|
DigiKey Part Number | 5831-1312680000-ND |
Manufacturer | |
Manufacturer Product Number | 1312680000 |
Description | SIDE ELEMENT IP20 IN INSTALLED S |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.153" L x 0.492" W x 0.899" H (105.49mm x 12.50mm x 22.83mm) Light Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer Weidmüller | Size / Dimension 4.153" L x 0.492" W x 0.899" H (105.49mm x 12.50mm x 22.83mm) |
Packaging Bulk | Color Light Gray |
Part Status Active | Material Plastic, Polyamide |
Type Panel, Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,59778 € | 143,80 € |
| Unit Price without VAT: | 1,59778 € |
|---|---|
| Unit Price with VAT: | 1,90136 € |

