
1296790670 | |
|---|---|
DigiKey Part Number | 5831-1296790670-ND |
Manufacturer | |
Manufacturer Product Number | 1296790670 |
Description | Cable Connecting line 6.7 m |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 22.0' (6.70m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 22.0' (6.70m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Green |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,50800 € | 147,54 € |
| Unit Price without VAT: | 29,50800 € |
|---|---|
| Unit Price with VAT: | 35,11452 € |

