New at DigiKey
Network Switch - Managed 16 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1286820000

DigiKey Part Number
5831-1286820000-ND
Manufacturer
Manufacturer Product Number
1286820000
Description
Switch managed Fast Ethernet
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
16
Manufacturer
Weidmüller
Copper Type
10/100
Packaging
Bulk
Connector Type
RJ45
Part Status
Active
Voltage - Input
12 ~ 45VDC
Type
Switch - Managed
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
16
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1804,41000 €804,41 €
Unit Price without VAT:804,41000 €
Unit Price with VAT:957,24790 €