
126563-000 | |
|---|---|
DigiKey Part Number | 5831-126563-000-ND |
Manufacturer | |
Manufacturer Product Number | 126563-000 |
Description | Terminals H/S-SILO 22-18 RED .15 |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | - | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 1.181" (30.00mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.160" (4.06mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,35113 € | 202,67 € |
| 300 | 1,31673 € | 395,02 € |
| 600 | 1,30812 € | 784,87 € |
| 1.200 | 1,28229 € | 1.538,75 € |
| Unit Price without VAT: | 1,35113 € |
|---|---|
| Unit Price with VAT: | 1,60784 € |

