
1251590160 | |
|---|---|
DigiKey Part Number | 5831-1251590160-ND |
Manufacturer | |
Manufacturer Product Number | 1251590160 |
Description | IE-C6FP8LG0160M40M40-G |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 52.49' (16.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 52.49' (16.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,66500 € | 146,65 € |
| Unit Price without VAT: | 14,66500 € |
|---|---|
| Unit Price with VAT: | 17,45135 € |

