
1227410000 | |
|---|---|
DigiKey Part Number | 5831-1227410000-ND |
Manufacturer | |
Manufacturer Product Number | 1227410000 |
Description | TERM BLOCK PLUG 12POS 7.62MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 29A | Insulation Height 0.593" (15.06mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,90900 € | 147,27 € |
| Unit Price without VAT: | 4,90900 € |
|---|---|
| Unit Price with VAT: | 5,84171 € |

