
1224250000 | |
|---|---|
DigiKey Part Number | 5831-1224250000-ND |
Manufacturer | |
Manufacturer Product Number | 1224250000 |
Description | CONTACT SOLDER SOCKET SOLDER CUP |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Orientation Keyed |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 16 | Voltage Rating 160V |
Shell Size - Insert M23-16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Zinc |
Termination Solder | Applications Industrial Automation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,55000 € | 166,50 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

