
121551-0907 | |
|---|---|
DigiKey Part Number | 5831-121551-0907-ND |
Manufacturer | |
Manufacturer Product Number | 121551-0907 |
Description | D Sub |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 11,08467 € | 166,27 € |
| 45 | 10,87800 € | 489,51 € |
| 75 | 10,68000 € | 801,00 € |
| 150 | 10,46487 € | 1.569,73 € |
| 300 | 10,25837 € | 3.077,51 € |
| 510 | 7,73678 € | 3.945,76 € |
| 1.005 | 6,83316 € | 6.867,33 € |
| 5.010 | 6,24796 € | 31.302,28 € |
| Unit Price without VAT: | 11,08467 € |
|---|---|
| Unit Price with VAT: | 13,19076 € |

