
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 17,45333 € | 157,08 € |
| Unit Price without VAT: | 17,45333 € |
|---|---|
| Unit Price with VAT: | 20,76946 € |

