Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205010149

DigiKey Part Number
900-1205010149-ND
Manufacturer
Manufacturer Product Number
1205010149
Description
CBL 4POS RCPT RA TO PLUG 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
L
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
L
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,96000 €76,96 €
Unit Price without VAT:76,96000 €
Unit Price with VAT:91,58240 €

Other Suppliers on DigiKey

8In Stock
Ships from WEC
45In Stock
Ships from WEE