Circular Cable Assembly Unshielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205010112

DigiKey Part Number
900-1205010112-ND
Manufacturer
Manufacturer Product Number
1205010112
Description
CBL 5POS RCPT TO PLUG RA 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
L
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
L
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,24000 €75,24 €
Unit Price without VAT:75,24000 €
Unit Price with VAT:89,53560 €

Other Suppliers on DigiKey

8In Stock
Ships from WEC
22In Stock
Ships from WEE