
Category | Shielding Unshielded |
Manufacturer Molex | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator No Indicator |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 64,39667 € | 193,19 € |
| Unit Price without VAT: | 64,39667 € |
|---|---|
| Unit Price with VAT: | 76,63204 € |

